MPQ6526GR-AEC1-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 4,900
Unit Price: $36.63000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $23.04434
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 5,000
Unit Price: $48.82000
Datasheet
24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ6526GR-AEC1-P

DigiKey Part Number
MPQ6526GR-AEC1-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ6526GR-AEC1-P
Description
IC MOTOR DRIVER 7V-28V 24QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Motor Driver DMOS Serial 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MPQ6526GR-AEC1-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
-
Function
Driver
Output Configuration
Half Bridge (6)
Interface
Serial
Technology
DMOS
Step Resolution
-
Applications
Industrial
Current - Output
900mA
Voltage - Supply
7V ~ 28V
Voltage - Load
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$23.04434$11,522.17
1,000$22.43162$22,431.62
1,500$22.12471$33,187.07
2,500$21.78470$54,461.75
3,500$21.58597$75,550.90
Manufacturers Standard Package