24-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ6526GU-AEC1-Z

DigiKey Part Number
1589-1809-2-ND - Tape & Reel (TR)
1589-1809-1-ND - Cut Tape (CT)
1589-1809-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ6526GU-AEC1-Z
Description
IC MOTOR DRIVER 7V-28V 24QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Motor Driver DMOS Serial 24-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MPQ6526GU-AEC1-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
-
Function
Driver
Output Configuration
Half Bridge (6)
Interface
Serial
Technology
DMOS
Step Resolution
-
Applications
Industrial
Current - Output
900mA
Voltage - Supply
7V ~ 28V
Voltage - Load
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$48.82000$48.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$19.77631$98,881.55
Manufacturers Standard Package