
MPQ6526GR-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-MPQ6526GR-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ6526GR-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ6526GR-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6526GR-AEC1-Z |
Description | IC MOTOR DRIVER 7V-28V 24QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Serial 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ6526GR-AEC1-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | Driver | |
Output Configuration | Half Bridge (6) | |
Interface | Serial | |
Technology | DMOS | |
Step Resolution | - | |
Applications | Industrial | |
Current - Output | 900mA | |
Voltage - Supply | 7V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $19.77631 | $98,881.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.63000 | $36.63 |
10 | $27.82400 | $278.24 |
25 | $25.61120 | $640.28 |
100 | $23.18130 | $2,318.13 |
250 | $22.02224 | $5,505.56 |
500 | $21.32384 | $10,661.92 |
1,000 | $20.74892 | $20,748.92 |
2,500 | $20.14199 | $50,354.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.82000 | $48.82 |
10 | $32.11300 | $321.13 |
25 | $27.75520 | $693.88 |
100 | $22.82820 | $2,282.82 |
250 | $20.41008 | $5,102.52 |
500 | $18.92256 | $9,461.28 |
1,000 | $18.52200 | $18,522.00 |