MPQ2178AGQHE-AEC1-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $13.93612
Datasheet
8 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 QFN
Automotive-Grade, Low-Voltage, Step-Down Converters: MPQ2179 Family

MPQ2178AGQHE-AEC1-Z

DigiKey Part Number
1589-MPQ2178AGQHE-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ2178AGQHE-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ2178AGQHE-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ2178AGQHE-AEC1-Z
Description
IC REG BUCK ADJ 2A 8QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-VFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
8-QFN (2x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$11.21477$56,073.85