
MPQ2179AGQHE-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-MPQ2179AGQHE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ2179AGQHE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ2179AGQHE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2179AGQHE-AEC1-Z |
Description | IC REG BUCK ADJ 3A 8QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-VFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 8-QFN (2x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.14000 | $24.14 |
10 | $18.02300 | $180.23 |
25 | $16.50080 | $412.52 |
100 | $14.82990 | $1,482.99 |
250 | $14.03324 | $3,508.31 |
500 | $13.55274 | $6,776.37 |
1,000 | $13.15739 | $13,157.39 |
2,500 | $12.73992 | $31,849.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $12.48839 | $62,441.95 |