
MPQ2178AGQHE-AEC1-P | |
---|---|
DigiKey Part Number | 1589-MPQ2178AGQHE-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2178AGQHE-AEC1-P |
Description | IC REG BUCK ADJ 2A 8QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-VFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 8-QFN (2x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $13.93612 | $6,968.06 |
1,000 | $13.53119 | $13,531.19 |
1,500 | $13.32849 | $19,992.74 |
2,500 | $13.10386 | $32,759.65 |
3,500 | $12.97257 | $45,403.99 |
5,000 | $12.84633 | $64,231.65 |