MP6612DGF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 152
Unit Price: $27.33000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 498
Unit Price: $27.33000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $12.98686
Datasheet
20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6612DGF-Z

DigiKey Part Number
1589-MP6612DGF-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP6612DGF-Z
Description
40V, 5A, H-BRIDGE DC MOTOR DRIVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS PWM 20-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
NMOS
Step Resolution
-
Applications
General Purpose
Current - Output
5A
Voltage - Supply
4V ~ 40V
Voltage - Load
4V ~ 40V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$12.98686$32,467.15
5,000$12.73163$63,658.15
Manufacturers Standard Package