
MP6612GF-P | |
|---|---|
DigiKey Part Number | 1589-MP6612GF-PTR-ND - Tape & Reel (TR) 1589-MP6612GF-PCT-ND - Cut Tape (CT) 1589-MP6612GF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6612GF-P |
Description | 40V, 5A, H-BRIDGE DC MOTOR DRIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP6612GF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 5A | |
Voltage - Supply | 4V ~ 40V | |
Voltage - Load | 4V ~ 40V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.33000 | $27.33 |
| 10 | $20.53500 | $205.35 |
| 25 | $18.83320 | $470.83 |
| 100 | $16.96400 | $1,696.40 |
| 250 | $16.07256 | $4,018.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $15.53558 | $7,767.79 |
| 1,000 | $15.09347 | $15,093.47 |
| 1,500 | $14.87207 | $22,308.10 |
| 2,500 | $14.62679 | $36,566.97 |
| 3,500 | $14.48334 | $50,691.69 |
| 5,000 | $14.34548 | $71,727.40 |


