MP3439GC-0000-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 475
Unit Price: $14.05000
Datasheet
New at DigiKey
20 WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3439GC-0000-Z

DigiKey Part Number
1589-MP3439GC-0000-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP3439GC-0000-Z
Description
5.2V, 3A, DUAL-PHASE BOOST CONVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Programmable 5V 1 Output 3A 20-UFBGA, WLCSP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-WLCSP (1.75x2.1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3,000
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.35064$16,051.92
6,000$5.23261$31,395.66
9,000$5.17348$46,561.32
15,000$5.10798$76,619.70
Manufacturers Standard Package