
MP3439GC-0000-P | |
---|---|
DigiKey Part Number | 1589-MP3439GC-0000-PTR-ND - Tape & Reel (TR) 1589-MP3439GC-0000-PCT-ND - Cut Tape (CT) 1589-MP3439GC-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3439GC-0000-P |
Description | 5.2V, 3A, DUAL-PHASE BOOST CONVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 5V 1 Output 3A 20-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz, 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-WLCSP (1.75x2.1) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.05000 | $14.05 |
10 | $10.30900 | $103.09 |
25 | $9.37160 | $234.29 |
100 | $8.34220 | $834.22 |
250 | $7.85108 | $1,962.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.55502 | $3,777.51 |
1,000 | $7.31142 | $7,311.42 |
1,500 | $7.18943 | $10,784.15 |
2,500 | $7.05416 | $17,635.40 |
3,500 | $6.97516 | $24,413.06 |
5,000 | $6.89919 | $34,495.95 |