
MP3217DJ-LF-Z | |
---|---|
DigiKey Part Number | 1589-1908-2-ND - Tape & Reel (TR) 1589-1908-1-ND - Cut Tape (CT) 1589-1908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3217DJ-LF-Z |
Description | IC REG BOOST ADJ 500MA TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA (Switch) SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP3217DJ-LF-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V (Switch) | |
Current - Output | ||
Frequency - Switching | 670kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.50000 | $8.50 |
10 | $6.10200 | $61.02 |
25 | $5.50920 | $137.73 |
100 | $4.85810 | $485.81 |
250 | $4.54752 | $1,136.88 |
500 | $4.35996 | $2,179.98 |
1,000 | $4.20565 | $4,205.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.01495 | $12,044.85 |
6,000 | $3.92167 | $23,530.02 |
9,000 | $3.87495 | $34,874.55 |
15,000 | $3.82317 | $57,347.55 |
21,000 | $3.79292 | $79,651.32 |