
PVG5H102C03B00 | |
---|---|
DigiKey Part Number | 118-PVG5H102C03B00-ND |
Manufacturer | |
Manufacturer Product Number | PVG5H102C03B00 |
Description | TRIMMER 1K OHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.146" Face (4.80mm x 3.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.60000 | $32.60 |
10 | $27.47000 | $274.70 |
25 | $25.62120 | $640.53 |
50 | $24.30420 | $1,215.21 |
100 | $23.04630 | $2,304.63 |
300 | $21.17793 | $6,353.38 |
500 | $20.35840 | $10,179.20 |
1,000 | $19.29466 | $19,294.66 |