
| MP28167GQ-B-Z | |
|---|---|
| DigiKey Part Number | 1589-MP28167GQ-B-ZTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MP28167GQ-B-Z | 
| Description | 2.8V TO 22V VIN, 3A IOUT, FOUR-S | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 3A 16-PowerVFQFN | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Function | Step-Down | |
| Output Configuration | Positive | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 2.8V | |
| Voltage - Input (Max) | 22V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | 20.47V | |
| Current - Output | ||
| Frequency - Switching | 500kHz, 700kHz, 1MHz, 1.25MHz | |
| Synchronous Rectifier | Yes | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 16-QFN (3x3) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $10.80463 | $54,023.15 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China