New at DigiKey
16-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP28167GQ-B-P

DigiKey Part Number
1589-MP28167GQ-B-PTR-ND - Tape & Reel (TR)
1589-MP28167GQ-B-PCT-ND - Cut Tape (CT)
1589-MP28167GQ-B-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP28167GQ-B-P
Description
2.8V TO 22V VIN, 3A IOUT, FOUR-S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 3A 16-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.8V
Voltage - Input (Max)
22V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
20.47V
Current - Output
Frequency - Switching
500kHz, 700kHz, 1MHz, 1.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 443
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.02000$24.02
10$17.93100$179.31
25$16.41640$410.41
100$14.75400$1,475.40
250$13.96148$3,490.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$13.48342$6,741.71
1,000$13.09009$13,090.09
1,500$12.89308$19,339.62
2,500$12.67476$31,686.90
3,500$12.54719$43,915.17
5,000$12.42451$62,122.55
Manufacturers Standard Package