MP2723AGQC-0000-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $32.31000

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 2,106
Unit Price: $22.03000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 3,225
Unit Price: $19.17000
Datasheet
26-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2723AGQC-0000-Z

DigiKey Part Number
1589-MP2723AGQC-0000-ZTR-ND - Tape & Reel (TR)
1589-MP2723AGQC-0000-ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MP2723AGQC-0000-Z
Description
3A, SINGLE-CELL FAST CHARGER WIT
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 26-QFN (3.5x3.5)
EDA/CAD Models
MP2723AGQC-0000-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
3A
Battery Pack Voltage
4.67V (Max)
Voltage - Supply (Max)
5.5V
Interface
I2C
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
26-PowerVFQFN
Supplier Device Package
26-QFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.