MP2723GQC-0000-Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $32.60000

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 109
Unit Price: $22.23000
Datasheet
26-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2723GQC-0000-Z

DigiKey Part Number
1589-MP2723GQC-0000-ZTR-ND - Tape & Reel (TR)
1589-MP2723GQC-0000-ZCT-ND - Cut Tape (CT)
1589-MP2723GQC-0000-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2723GQC-0000-Z
Description
3A, SINGLE-CELL FAST CHARGER WIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 26-QFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
MP2723GQC-0000-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
3A
Battery Pack Voltage
4.67V (Max)
Voltage - Supply (Max)
5.5V
Interface
I2C
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
26-PowerVFQFN
Supplier Device Package
26-QFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.35000$19.35
10$14.34000$143.40
25$13.09200$327.30
100$11.72070$1,172.07
250$11.06612$2,766.53
500$10.67164$5,335.82
1,000$10.34688$10,346.88
2,500$10.00418$25,010.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$9.79758$48,987.90
Manufacturers Standard Package