Parametric Equivalent



MP2720GRH-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP2720GRH-0000-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2720GRH-0000-Z |
Description | 2.5A, SINGLE-CELL NVDC BUCK CHAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 22-QFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over-Under Voltage | |
Charge Current - Max | 2.5A | |
Battery Pack Voltage | 4.6V (Max) | |
Voltage - Supply (Max) | 6.3V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerVFQFN | |
Supplier Device Package | 22-QFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $9.06083 | $45,304.15 |


