


MP2720GRH-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP2720GRH-0000-PTR-ND - Tape & Reel (TR) 1589-MP2720GRH-0000-PCT-ND - Cut Tape (CT) 1589-MP2720GRH-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2720GRH-0000-P |
Description | 2.5A, SINGLE-CELL NVDC BUCK CHAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 22-QFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over-Under Voltage | |
Charge Current - Max | 2.5A | |
Battery Pack Voltage | 4.6V (Max) | |
Voltage - Supply (Max) | 6.3V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerVFQFN | |
Supplier Device Package | 22-QFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.89000 | $20.89 |
| 10 | $15.55000 | $155.50 |
| 25 | $14.21200 | $355.30 |
| 100 | $12.74280 | $1,274.28 |
| 250 | $12.04160 | $3,010.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.61900 | $5,809.50 |
| 1,000 | $11.27121 | $11,271.21 |
| 1,500 | $11.09703 | $16,645.55 |
| 2,500 | $10.90403 | $27,260.08 |
| 3,500 | $10.79127 | $37,769.44 |
| 5,000 | $10.68277 | $53,413.85 |


