Direct

HR1213GM-0000-Z | |
|---|---|
DigiKey Part Number | 1589-HR1213GM-0000-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HR1213GM-0000-Z |
Description | MULTI-MODE PFC AND CURRENT MODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM), Discontinuous Conduction (DCM) 250kHz, 500kHz 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mode | Continuous Conduction (CCM), Discontinuous Conduction (DCM) | |
Frequency - Switching | 250kHz, 500kHz | |
Current - Startup | 2.1 mA | |
Voltage - Supply | 12V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $20.93931 | $52,348.27 |


