New Product
20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR1213GM-0000-P

DigiKey Part Number
1589-HR1213GM-0000-PTR-ND - Tape & Reel (TR)
1589-HR1213GM-0000-PCT-ND - Cut Tape (CT)
1589-HR1213GM-0000-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HR1213GM-0000-P
Description
MULTI-MODE PFC AND CURRENT MODE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM), Discontinuous Conduction (DCM) 250kHz 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
Continuous Conduction (CCM), Discontinuous Conduction (DCM)
Frequency - Switching
250kHz
Current - Startup
2.1 mA
Voltage - Supply
12V ~ 35V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$40.63000$40.63
10$30.97800$309.78
25$28.55480$713.87
100$25.89430$2,589.43
250$24.62528$6,156.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$23.86018$11,930.09
1,000$23.23059$23,230.59
1,500$22.91538$34,373.07
2,500$22.56605$56,415.12
3,500$22.36182$78,266.37
Manufacturers Standard Package