



5010170808 | |
|---|---|
DigiKey Part Number | WM20769TR-ND - Tape & Reel (TR) WM20769CT-ND - Cut Tape (CT) WM20769DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5010170808 |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5010170808 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.120" (3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.47000 | $28.47 |
| 10 | $24.18200 | $241.82 |
| 25 | $22.66120 | $566.53 |
| 50 | $21.57920 | $1,078.96 |
| 100 | $20.54800 | $2,054.80 |
| 250 | $19.26092 | $4,815.23 |
| 500 | $18.50038 | $9,250.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $16.97457 | $25,461.85 |
| 3,000 | $16.16517 | $48,495.51 |
| 4,500 | $15.70977 | $70,693.96 |




