80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Molex RF Connectors | Digi-Key Daily

0546840804

DigiKey Part Number
WM8794TR-ND - Tape & Reel (TR)
WM8794CT-ND - Cut Tape (CT)
WM8794DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0546840804
Description
CONN RCPT 80POS SMD GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0546840804 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
80
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
3.5mm, 4mm
Height Above Board
0.102" (2.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 99,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
375$29.19504$10,948.14
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$44.38000$44.38
Digi-Reel®
QuantityUnit PriceExt Price
1$45.61000$45.61
* All Digi-Reel orders will add a $55.00 reeling fee.

Other Suppliers on DigiKey

99,000In Stock
Ships from WEC