2202002101 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $1.06518
Datasheet

Parametric Equivalent


Molex
In Stock: 5,916
Unit Price: $2.96000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $1.40352
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $1.25315
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $1.28294
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: $1.62687
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: $1.62687
Datasheet
10 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2202002101

DigiKey Part Number
900-2202002101-ND
Manufacturer
Manufacturer Product Number
2202002101
Description
2.0WB MLP DUAL REC HSG 10CKT BLK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2202002101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Mfr
Number of Rows
2
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Number of Positions
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2011962100Molex0900-2011962100-ND$1.06518Parametric Equivalent
2011962101Molex5,916900-2011962101-ND$2.96000Parametric Equivalent
2011962102Molex0900-2011962102-ND$1.40352Parametric Equivalent
2011962103Molex0900-2011962103-ND$1.25315Parametric Equivalent
2011962104Molex0900-2011962104-ND$1.28294Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
6,000$1.33427$8,005.62
Manufacturers Standard Package