2011962103 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $1.06518
Datasheet

Parametric Equivalent


Molex
In Stock: 5,916
Unit Price: $2.96000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $1.40352
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $1.28294
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $1.33427
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: $1.62687
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: $1.62687
Datasheet
10 Rectangular Connectors - Housings Receptacle Yellow 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2011962103

DigiKey Part Number
900-2011962103-ND
Manufacturer
Manufacturer Product Number
2011962103
Description
SPOT-ON 2.0 W/B DR SMT REC HSG 1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Yellow 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2011962103 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Tray
Fastening Type
Latch Lock
Part Status
Active
Color
Yellow
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2011962100Molex0900-2011962100-ND$1.06518Parametric Equivalent
2011962101Molex5,916900-2011962101-ND$2.96000Parametric Equivalent
2011962102Molex0900-2011962102-ND$1.40352Parametric Equivalent
2011962104Molex0900-2011962104-ND$1.28294Parametric Equivalent
2202002101Molex0900-2202002101-ND$1.33427Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
6,240$1.25315$7,819.66
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.