Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2011962100 | |
|---|---|
DigiKey Part Number | 900-2011962100-ND |
Manufacturer | |
Manufacturer Product Number | 2011962100 |
Description | CONN RCPT HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2011962100 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2011962101 | Molex | 5,916 | 900-2011962101-ND | $2.96000 | Parametric Equivalent |
| 2011962102 | Molex | 0 | 900-2011962102-ND | $1.40352 | Parametric Equivalent |
| 2011962103 | Molex | 0 | 900-2011962103-ND | $1.25315 | Parametric Equivalent |
| 2011962104 | Molex | 0 | 900-2011962104-ND | $1.28294 | Parametric Equivalent |
| 2202002101 | Molex | 0 | 900-2202002101-ND | $1.33427 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,240 | $1.06518 | $6,646.72 |











