
2196811104 | |
|---|---|
DigiKey Part Number | 900-2196811104-ND |
Manufacturer | |
Manufacturer Product Number | 2196811104 |
Description | SL F-S 300MM 28 AWG LEAD BK SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 147.6µin (3.75µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.42000 | $7.42 |
| 10 | $6.29800 | $62.98 |
| 25 | $5.90040 | $147.51 |
| 50 | $5.61640 | $280.82 |
| 100 | $5.34790 | $534.79 |
| 250 | $5.01292 | $1,253.23 |









