New Product
50228-0084N-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50228-0084N-001

DigiKey Part Number
4294-50228-0084N-001TR-ND - Tape & Reel (TR)
4294-50228-0084N-001CT-ND - Cut Tape (CT)
4294-50228-0084N-001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50228-0084N-001
Description
8P, 1.0 MM PITCH WTB WAFER CONN.
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.169" (4.30mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Plastic, Halogen Free
Features
Solder Retention
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
50VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.87000$9.87
10$8.42000$84.20
100$7.15420$715.42
500$6.38550$3,192.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.08061$6,080.61
2,000$5.79042$11,580.84
3,000$5.62719$16,881.57
5,000$5.42813$27,140.65
7,000$5.30088$37,106.16
10,000$5.16928$51,692.80
Manufacturers Standard Package