Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2159221041 | |
|---|---|
DigiKey Part Number | 900-2159221041-ND |
Manufacturer | |
Manufacturer Product Number | 2159221041 |
Description | MICROFIT+ DR PLUG 10CKT HF POL-E |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Yellow 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2159221041 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Yellow |
Contact Type Male Pin | Features Glow Wire Compliant |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.118" (3.00mm) | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430201001 | Molex | 8,234 | WM2764-ND | $4.93000 | Parametric Equivalent |
| 0430201011 | Molex | 0 | 0430201011-ND | $3.16668 | Parametric Equivalent |
| 2159221011 | Molex | 0 | 900-2159221011-ND | $2.95576 | Parametric Equivalent |
| 2159221021 | Molex | 0 | 900-2159221021-ND | $3.17629 | Parametric Equivalent |
| 2159221031 | Molex | 0 | 900-2159221031-ND | $3.07199 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,600 | $3.07199 | $17,203.14 |







