0430201011 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 8,234
Unit Price: $4.93000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $2.95576
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $3.17629
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $3.07199
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $3.07199
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 1,158
Unit Price: $2.14000
Datasheet
10 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Molex - Glow Wire Connector Testing
Conectores de alimentación Micro-Fit

0430201011

DigiKey Part Number
0430201011-ND
Manufacturer
Manufacturer Product Number
0430201011
Description
CONN PLUG HSG 10POS 3.00MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430201011 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.118" (3.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Features
Glow Wire Compliant
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.118" (3.00mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0430201001Molex8,234WM2764-ND$4.93000Parametric Equivalent
2159221011Molex0900-2159221011-ND$2.95576Parametric Equivalent
2159221021Molex0900-2159221021-ND$3.17629Parametric Equivalent
2159221031Molex0900-2159221031-ND$3.07199Parametric Equivalent
2159221041Molex0900-2159221041-ND$3.07199Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
4,000$3.16668$12,666.72
Manufacturers Standard Package