2159221011 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 8,234
Unit Price: $4.93000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $3.16668
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $3.17629
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $3.07199
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $3.07199
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 1,158
Unit Price: $2.14000
Datasheet
10 Rectangular Connectors - Housings Plug Natural 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2159221011

DigiKey Part Number
900-2159221011-ND
Manufacturer
Manufacturer Product Number
2159221011
Description
MICROFIT+ DR PLUG 10CKT HF POL-B
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Plug Natural 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2159221011 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Mfr
Row Spacing
0.118" (3.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Color
Natural
Contact Type
Male Pin
Features
Glow Wire Compliant
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6
Pitch
0.118" (3.00mm)
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0430201001Molex8,234WM2764-ND$4.93000Parametric Equivalent
0430201011Molex00430201011-ND$3.16668Parametric Equivalent
2159221021Molex0900-2159221021-ND$3.17629Parametric Equivalent
2159221031Molex0900-2159221031-ND$3.07199Parametric Equivalent
2159221041Molex0900-2159221041-ND$3.07199Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,600$2.95576$16,552.26
Manufacturers Standard Package