Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2016472100 | |
|---|---|
DigiKey Part Number | 900-2016472100-ND |
Manufacturer | |
Manufacturer Product Number | 2016472100 |
Description | SPOT-ON 1.5 W/B SINGLE REC HSG N |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016472100 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2016472101 | Molex | 6,985 | 900-2016472101-ND | $3.70000 | Parametric Equivalent |
| 2250522101 | Molex | 3,500 | 900-2250522101-ND | $2.63000 | Parametric Equivalent |
| 1-2380312-0 | TE Connectivity AMP Connectors | 0 | 17-1-2380312-0-ND | $9.19539 | Parametric Equivalent |
| ZNDP-10V-A-S | JST Sales America Inc. | 844 | 455-ZNDP-10V-A-S-ND | $1.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,600 | $0.98129 | $5,495.22 |





