
ZNDP-10V-A-S | |
|---|---|
DigiKey Part Number | 455-ZNDP-10V-A-S-ND |
Manufacturer | |
Manufacturer Product Number | ZNDP-10V-A-S |
Description | ZND HOUSING (WITH CONTROLLED KEY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.059" (1.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.55400 | $15.54 |
| 25 | $1.45680 | $36.42 |
| 50 | $1.38620 | $69.31 |
| 100 | $1.31960 | $131.96 |
| 250 | $1.23716 | $309.29 |
| 500 | $1.17782 | $588.91 |
| 1,000 | $1.12149 | $1,121.49 |
| 3,000 | $1.03777 | $3,113.31 |

