
2016472101 | |
|---|---|
DigiKey Part Number | 900-2016472101-ND |
Manufacturer | |
Manufacturer Product Number | 2016472101 |
Description | SPOT-ON 1.5 W/B SINGLE REC HSG B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016472101 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $3.14100 | $31.41 |
| 200 | $2.54290 | $508.58 |
| 600 | $2.35300 | $1,411.80 |
| 1,000 | $2.26963 | $2,269.63 |
| 5,000 | $2.02589 | $10,129.45 |
| 10,000 | $1.92922 | $19,292.20 |

