1301490016
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301490016

DigiKey Part Number
WM22378-ND
Manufacturer
Manufacturer Product Number
1301490016
Description
AC RCPT NEMA L5-15R
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Male Blades NEMA L5-15R Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L5-15R
Connector Type
Receptacle, Male Blades
Current Rating (Amps)
15A
Voltage Rating
125V
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Locking Blade
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$307.09000$307.09
10$278.09900$2,780.99
25$267.32480$6,683.12
50$259.45340$12,972.67
100$251.81210$25,181.21
250$242.05096$60,512.74
Manufacturers Standard Package