
1301460103 | |
|---|---|
DigiKey Part Number | WM24032-ND |
Manufacturer | |
Manufacturer Product Number | 1301460103 |
Description | AC RCPT NEMA L5-15R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Pins NEMA L5-15R Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301460103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L5-15R | |
Connector Type | Receptacle, Male Pins | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125V | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Locking Blade, Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP69K | |
Approval Agency | CSA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $560.73000 | $560.73 |
| 10 | $507.73600 | $5,077.36 |
| 25 | $488.06760 | $12,201.69 |
| 50 | $473.69400 | $23,684.70 |
| 100 | $459.73560 | $45,973.56 |










