
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | I-Grip | |
Eye Type | - | |
Cable Diameter | 0.94" ~ 1.25" (23.9mm ~ 31.7mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | - | |
Bale Length | - | |
Break Strength | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $702.78000 | $702.78 |
| 5 | $651.41200 | $3,257.06 |
| 10 | $630.46700 | $6,304.67 |
| 25 | $603.82320 | $15,095.58 |

