
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Standard Duty | |
Eye Type | Single | |
Cable Diameter | 0.62" ~ 0.75" (15.7mm ~ 19.0mm) | |
Material | Bronze Wire, Tinned | |
Mesh Type | Split Lace | |
Mesh Length | 11" | |
Bale Length | 8" | |
Break Strength | 960 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $736.27000 | $736.27 |
| 10 | $625.85200 | $6,258.52 |
| 25 | $586.69440 | $14,667.36 |
| 50 | $558.72520 | $27,936.26 |
| 100 | $532.09680 | $53,209.68 |

