1300940230
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300940219

DigiKey Part Number
1300940219-ND
Manufacturer
Manufacturer Product Number
1300940219
Description
GRIP DBL 1.50"-1.74" 18"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Support Grip Standard Duty Double 18"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bag
Part Status
Active
Type
Support Grip
Style
Standard Duty
Eye Type
Double
Cable Diameter
1.50" ~ 1.74" (38.1mm ~ 44.2mm)
Material
Bronze Wire, Tinned
Mesh Type
Closed
Mesh Length
18"
Bale Length
6"
Break Strength
1920 lbs
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$785.86000$785.86
10$667.99500$6,679.95
25$626.20600$15,655.15
50$596.35340$29,817.67
100$569.99200$56,999.20
Manufacturers Standard Package