1300508036 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $723.92250
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $635.79750
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $557.75250
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $744.82000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $660.55500
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $372.06096
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $482.66250
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $438.83750
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $482.66250
Datasheet

Parametric Equivalent


Molex
In Stock: 4
Unit Price: $510.89000
Datasheet
1300508036
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300508036

DigiKey Part Number
1300508036-ND
Manufacturer
Manufacturer Product Number
1300508036
Description
EN;568B;M/M-RJ45MLD/RJ45-1M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.28' (1.00m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat5e, Industrial Environments - IP67
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
4$745.21000$2,980.84
Manufacturers Standard Package