1300500284 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $725.77500
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $637.42500
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $559.18000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $746.72500
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $662.24500
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $483.89750
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $439.96000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $483.89750
Datasheet

Parametric Equivalent


Molex
In Stock: 4
Unit Price: $512.20000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet
1300500284
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300500284

DigiKey Part Number
1300500284-ND
Manufacturer
Manufacturer Product Number
1300500284
Description
ENET MMJ IND/IND 10T SHLD 1M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.28' (1.00m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat5e, Industrial Environments - IP67
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
999$373.01252$372,639.51