1300500429
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300500429

DigiKey Part Number
1300500429-ND
Manufacturer
Manufacturer Product Number
1300500429
Description
ENET MMJ IND/RJ45 568B SHLD 1M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.28' (1.00m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat5e, Industrial Environments - IP67
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$512.20000$512.20
10$435.38200$4,353.82
25$408.13920$10,203.48
50$388.67560$19,433.78
100$370.14690$37,014.69
Manufacturers Standard Package