
1300500503 | |
---|---|
DigiKey Part Number | 1300500503-ND |
Manufacturer | |
Manufacturer Product Number | 1300500503 |
Description | ENET MMJ RJ45/RJ45 568B SHLD 1M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP67 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $395.09500 | $1,580.38 |