1201090031 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $681.67708
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $626.13333
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $608.36000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $610.65000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $831.69000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $724.54000

Parametric Equivalent


Phoenix Contact
In Stock: 2
Unit Price: $701.96000
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: $258.95000
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: $145.86000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $733.41000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201090031

DigiKey Part Number
1201090031-ND
Manufacturer
Manufacturer Product Number
1201090031
Description
CBL ASSY CIRC 4P F TO RJ45 16.4"
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Length
16.40' (5.00m)
Cable Type
Round
Color
Teal
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes