1476029
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1476031

DigiKey Part Number
277-1476031-ND
Manufacturer
Manufacturer Product Number
1476031
Description
CBL 4POS M12 MALE TO RJ45 PLUG 5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 16.40' (5.00m)
Datasheet
 Datasheet
EDA/CAD Models
1476031 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Length
16.40' (5.00m)
Cable Type
Round
Color
Blue
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$701.96000$701.96
Manufacturers Standard Package