MSDS-04PFFJ-SF8C05 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: $145.86000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $610.65000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $681.67708
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $626.13333
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $608.36000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $831.69000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $724.54000

Parametric Equivalent


Phoenix Contact
In Stock: 2
Unit Price: $701.96000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $733.41000
Datasheet
New Product
MSDS-04PFFJ-SF8C01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSDS-04PFFJ-SF8C05

DigiKey Part Number
1754-MSDS-04PFFJ-SF8C05-ND
Manufacturer
Manufacturer Product Number
MSDS-04PFFJ-SF8C05
Description
M SERIES, M12, D CODE, METAL, 3A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Length
16.40' (5.00m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$258.95000$2,589.50