0936040043
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936040043

DigiKey Part Number
WM21350-ND
Manufacturer
Manufacturer Product Number
0936040043
Description
BOX ALUM BLACK 16.02"L X 12.32"W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black Cover Included 16.024" L x 12.323" W (407.00mm x 313.00mm) X 6.181" (157.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
16.024" L x 12.323" W (407.00mm x 313.00mm)
Height
6.181" (157.00mm)
Area (L x W)
197in² (1271cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.295" (7.50mm)
Features
Mounting Flange, PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$2,008.62270$200,862.27
Alternate Color
BOX ALUM GRAY 16.02"L X 12.32"W
In-Stock: 0
Unit Price: $2,279.40000
BOX ALUM GRAY 16.02"L X 12.32"W
In-Stock: 0
Unit Price: $1,797.62350