0936040042
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936040042

DigiKey Part Number
WM21349-ND
Manufacturer
Manufacturer Product Number
0936040042
Description
BOX ALUM GRAY 16.02"L X 12.32"W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Cover Included 16.024" L x 12.323" W (407.00mm x 313.00mm) X 6.181" (157.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
16.024" L x 12.323" W (407.00mm x 313.00mm)
Height
6.181" (157.00mm)
Area (L x W)
197in² (1271cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.295" (7.50mm)
Features
Mounting Flange, PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,279.40000$2,279.40
5$2,038.09200$10,190.46
Manufacturers Standard Package
Alternate Color
BOX ALUM BLACK 16.02"L X 12.32"W
In-Stock: 0
Unit Price: $2,008.62270
BOX ALUM GRAY 16.02"L X 12.32"W
In-Stock: 0
Unit Price: $1,797.62350