08472900xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0847290002

DigiKey Part Number
WM5088-ND
Manufacturer
Manufacturer Product Number
0847290002
Description
CBL USB2.0 A RCPT-WIRE W/COUPL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to Wire Leads (Circular Coupling) 0.50' (152.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
0.50' (152.4mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
20 AWG
Shielding
Unshielded
Color
Multiple
Features
Data Transfer and Charge, Industrial Environments - IP67, Panel Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$286.56000$286.56
10$243.51900$2,435.19
25$228.27680$5,706.92
50$217.38580$10,869.29
100$207.01830$20,701.83
250$194.07400$48,518.50
Manufacturers Standard Package
Alternate Length
CBL USB2.0 A RCPT-A PLUG W/COUPL
In-Stock: 237
Unit Price: $247.87000
CBL USB2.0 A RCPT-A PLUG W/COUPL
In-Stock: 0
Unit Price: $332.41000
CBL USB2.0 A RCPT-A PLUG W/COUPL
In-Stock: 167
Unit Price: $193.78000
CBL USB2.0 A RCPT-A PLUG W/COUPL
In-Stock: 49
Unit Price: $416.95000
CBL USB2.0 A RCPT-A PLUG W/COUPL
In-Stock: 0
Unit Price: $281.32640