
0847290010 | |
---|---|
DigiKey Part Number | WM23588-ND |
Manufacturer | |
Manufacturer Product Number | 0847290010 |
Description | CBL A RCPT TO WIRE W/COUPL 0.5' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Wire Leads (Circular Coupling) 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.50' (152.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP67, Panel Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $109.24000 | $109.24 |
10 | $92.85700 | $928.57 |
25 | $87.03840 | $2,175.96 |
50 | $82.88300 | $4,144.15 |
150 | $76.70247 | $11,505.37 |
300 | $73.04417 | $21,913.25 |
600 | $69.56163 | $41,736.98 |
1,050 | $66.87207 | $70,215.67 |