USB 2.0 Cable Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1310-0005-01

DigiKey Part Number
4414-1310-0005-01-ND
Manufacturer
Manufacturer Product Number
1310-0005-01
Description
M20 PANEL CONNECTOR USB-A 2.0 +
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable Unshielded
Datasheet
 Datasheet
EDA/CAD Models
1310-0005-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
-
Length
-
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
-
Shielding
Unshielded
Color
Multiple
Features
Industrial Environments - IP65
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$280.27000$280.27
10$238.22600$2,382.26
30$220.45667$6,613.70
50$212.65560$10,632.78
100$202.51450$20,251.45
250$189.85024$47,462.56
Manufacturers Standard Package